Vishay 220nF Polyester Capacitor PET 63 V ac, 100 V dc ±10% MKT 372, MKT372 Series Through Hole

RS Stock No.:
4879793
Mfr. Prt No.:
BFC237221224
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4879793
Product description Vishay 220nF Polyester Capacitor PET 63 V ac, 100 V dc ±10% MKT 372, MKT372 Series Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC237221224
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
RS stock number 4879793
Product description Vishay 220nF Polyester Capacitor PET 63 V ac, 100 V dc ±10% MKT 372, MKT372 Series Through Hole
Manufacturer / Brand Vishay
Manufacturer part number BFC237221224

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

MKT 372 Series

Metallised polyester
Used for general purpose blocking, coupling, bypass and energy reservoir applications
UL class 94V-0 flame retardant plastic and epoxy resin encapsulation
Grade 1 (long-life)

Please note that the following table is general to series information, for more specific information please check against datasheet.


Specifications

Attribute Value
Brand Vishay
Capacitance 220 nF
Voltage 63 V ac, 100 V dc
Mounting Type Through Hole
Lead Pitch 10 mm
Series MKT 372, MKT372
Tolerance ±10 %
Dielectric PET
Length 12.5 mm
Depth 4 mm
Height 10 mm
Dimensions 4 x 10 x 12.5 mm
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +105 °C
Tolerance Plus +10 %
Terminal Type Through Hole
Lead Diameter 0.6 mm
Tolerance Minus -10 %
Checking stock...
VND
413,608.00
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1413,608.0016,544.32
*price per unit indicative
"Vishay 220nF Polyester Capacitor PET 63 V ac, 100 V dc ±10% MKT 372, MKT372 Series Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products