Igus Linear Guide Carriage TW-04-12, T

RS Stock No.:
4884981
Mfr. Prt No.:
TW-04-12
Brand:
Igus
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
RS stock number 4884981
Product description Igus Linear Guide Carriage TW-04-12, T
Manufacturer / Brand Igus
Manufacturer part number TW-04-12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 14, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

IGUS ®Drylin T Miniature Linear Bearings

Resistant to dust, dirt and moisture, these rails and carriages are non-corrosive and require no lubrication
Rails manufactured from aluminium with a hard anodised finish
Carriages manufactured from aluminium with high performance polymer inserts
Excellent wear resistance and able to withstand high static loads, shocks and vibrations in all directions
Very high acceleration rates possible
Lightweight, easy to assemble and maintenance free
Exceptionally quiet as there are no moving parts

L488497-01

Specifications

Attribute Value
Brand Igus
Manufacturer Series T
For Rail Width 13 mm
Carriage Length 34 mm
Carriage Width 27 mm
Static Load Rating 0.96 kN
Checking stock...
VND
922,470.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1922,470.00
*price per unit indicative
"Igus Linear Guide Carriage TW-04-12, T" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products