LIYCY CABLE 2X0,50MM
- RS Stock No.:
- 4918466
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4918466 |
Product description | LIYCY CABLE 2X0,50MM |
Manufacturer / Brand | Lapp |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Core colours in acc. with DIN 47100
Unitronic® LiYCY cable
From Lapp, the Unitronic LiYCY series of data cables are DIN colour coded, and ideal for low frequency applications. These data or signal cables are used for computers and electronic control devices, and are screened to minimize electrical interference. The cable also features small dimensions and outer diameter, which makes it suitable for fixed installations where space saving is a concern.
The Unitronic LiYCY cable is flame retardant and suitable for use in dry or damp rooms.
Features and Benefits
• Core insulation with PVC base
• Cores stranded in layers
• DIN colour code
• Shield braid made from tinned wires
• Transparent outer sheath made from special PVC-based mixture
• Flame-retardant in accordance with VDE 0472, part 804, test type B (IEC 332.1)
• Operating temperature with occasional flexing: -5°C to +70°C
• Operating temperature with fixed installation: -40°C to +80°C
Applications
This CY multi-conductor cable is suitable for a variety of applications, such as;
• RS 232
• Process control
• Communications, signal & control
• Signal & broadcast
Accessories
Unitronic LiYCY cables should be used with accessories that mach its capabilities, and as such Lapp supplies a series of low-resistance screen cable glands.
• 839-5331 is an M16 Skintop EMC Cable Gland
• 839-5340 is an M20 Skintop EMC Cable Gland
• 839-5343 is an M25 Skintop EMC Cable Gland
• 839-5347 is an M32 Skintop EMC Cable Gland
• 839-5356 is an M40 Skintop EMC Cable Gland
• 839-5359 is an M50 Skintop EMC Cable Gland
Specifications
Attribute | Value |
Brand | Lapp |
Number of Cores | 2 |
Cross Sectional Area | 0.5 mm² |
Length | 100 m |
Current Rating | 9 A |
Outer Diameter | 5.6 mm |
Voltage Rating | 250 V |
Sheath Colour | Grey |
American Wire Gauge | 20 AWG |
Earth Cable | No |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +80 °C |
Oil Resistant | Yes |
Sheath Material | Polyvinyl Chloride PVC |
Fire Behaviour | Flame Retardant |
Series | UNITRONIC LiYCY |
Core Strands | 16/0.20 mm |
Minimum Bend Radius | Fixed - 6 x D Occasional Flexing - 15 x D |
Conductor Material | Copper |
Bedding Material | Mylar |
Screen Type | Tinned Copper Braid |
Screened/Unscreened | Screened |
Conductor Resistance | 39 Ω/km |
Insulation Material | PVC |
Filler Material | Non-Wicking Filler |