Knipex Hand Crimping Tool for Terminal
- RS Stock No.:
- 4920150
- Mfr. Prt No.:
- 97 52 36
- Brand:
- Knipex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4920150 |
Product description | Knipex Hand Crimping Tool for Terminal |
Manufacturer / Brand | Knipex |
Manufacturer part number | 97 52 36 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 17, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Crimp Tool 97 52 36
High quality crimping tool from Knipex. This handheld crimp tool is designed to compress pieces of material together with the size of 0.5 to 6mm² with the precision dies and integral lock. This lightweight, compact design with toggle lever reinforcement of manual force and precision crimps makes work easier for the user. This crimping tool also automatically adjusts to the size of the bootlace ferrule to make sure accurate work is performed with each crimp. This feature allows the user not to spend time measuring the force when crimping because the crimping tool integral lock with release mechanism ensures the right amount of pressure automatically reaches the bootlace ferrule. The integral lock can be manually released and the crimping pressure has been set (calibrated) but this can also be adjusted.
Specifications
Attribute | Value |
Brand | Knipex |
Crimp Connector Type | Terminal |
Crimp Tool Type | Crimping Tool |
Operation | Hand |
Overall Length | 220 mm |