NSK Deep Groove Ball Bearing – Plain Race Type, 15mm I.D, 24mm O.D
- RS Stock No.:
- 4921872
- Mfr. Prt No.:
- 6802DD
- Brand:
- NSK
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4921872 |
Product description | NSK Deep Groove Ball Bearing - Plain Race Type, 15mm I.D, 24mm O.D |
Manufacturer / Brand | NSK |
Manufacturer part number | 6802DD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
NSK Metric Ball Bearings - Sealed
A range of ball bearings which are fitted with two synthetic rubber seals to prevent leakage of lubricant as well as entry of dust, water and other harmful material.
Features and Benefits
Accepts radial and axial loads
2RS denotes bearing fitted with 2 synthetic rubber seals
DDU & DD denotes bearing fitted with 2 contact synthetic rubber seals
Specifications
Attribute | Value |
Brand | NSK |
Inside Diameter | 15 mm |
Outside Diameter | 24 mm |
Ball Bearing Type | Deep Groove |
Race Width | 5 mm |
End Type | Sealed |
Number of Rows | 1 |
Static Load Rating | 1.26 kN |
Material | Steel |
Cage Material | Steel |
Race Type | Plain |
Dynamic Load Rating | 2.07 kN |
Bore Type | Parallel |