Phoenix Contact PC 16/ 3-STF-10.16 PCB Terminal Block, 10.16mm Pitch

RS Stock No.:
4932743
Mfr. Prt No.:
1967469
Brand:
Phoenix Contact

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4932743
Product description Phoenix Contact PC 16/ 3-STF-10.16 PCB Terminal Block, 10.16mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1967469
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
RS stock number 4932743
Product description Phoenix Contact PC 16/ 3-STF-10.16 PCB Terminal Block, 10.16mm Pitch
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1967469

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks

Phoenix Contact COMBICON PC 16 10.16mm Terminal Block Plug Connectors

COMBICON PC 16 series plug-in terminal block connectors with female sockets. The terminals feature a high current carrying capacity of 76 A and unrestricted 600 V UL approval. The COMBICON PC 16 series high capacity free hanging terminal block plugs can be plugged into PC 6-16 headers and IPC 16 plugs.

Features and Benefits

• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• 10.16 mm pitch


Specifications

Attribute Value
Brand Phoenix Contact
Pitch 10.16 mm
Mounting Type Panel Mount
Gender Female
Termination Method Screw Down
Current Rating 76 A
Colour Green
Voltage Rating 1 kV
Series PC 16/ 3-STF-10.16
Material Nylon
Checking stock...
VND
2,071,920.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
12,071,920.00414,384.00
*price per unit indicative
"Phoenix Contact PC 16/ 3-STF-10.16 PCB Terminal Block, 10.16mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products