EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 450mA Idc Q:55

RS Stock No.:
4961101
Mfr. Prt No.:
B82498F3101J000
Brand:
EPCOS

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4961101
Product description EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 450mA Idc Q:55
Manufacturer / Brand EPCOS
Manufacturer part number B82498F3101J000
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
RS stock number 4961101
Product description EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 450mA Idc Q:55
Manufacturer / Brand EPCOS
Manufacturer part number B82498F3101J000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Epcos 0805 B82498F SIMID Series Wire Wound Inductors

Cubic coil with ceramic or ferrite core
Epoxy moulded flat top for vacuum pickup
High Q factor and resonant frequency
Dimensions: 2.3 x 1.7 x 1.45mm
Operating temp: -55°C → +125°C


Specifications

Attribute Value
Brand EPCOS
Inductance 100 nH
Maximum DC Current 450 mA
Package/Case 0805 (2012M)
Length 2.3 mm
Depth 1.7 mm
Height 1.4 mm
Dimensions 2.3 x 1.7 x 1.4 mm
Tolerance ±5 %
Maximum DC Resistance 280 mΩ
Series SIMID
Core Material Ceramic
Maximum Self Resonant Frequency 1.35 GHz
Minimum Quality Factor 55
Moulded Yes
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
75,272.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
175,272.0015,054.40
*price per unit indicative
"EPCOS, SIMID, 0805 (2012M) Wire-wound SMD Inductor with a Ceramic Core, 100 nH ±5% Wire-Wound 450mA Idc Q:55" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products