Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, Cable Mount, length 43.0mm, Nickel

RS Stock No.:
5051558
Mfr. Prt No.:
XNES/J 210
Brand:
Lumberg

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5051558
Product description Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, Cable Mount, length 43.0mm, Nickel
Manufacturer / Brand Lumberg
Manufacturer part number XNES/J 210
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
RS stock number 5051558
Product description Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, Cable Mount, length 43.0mm, Nickel
Manufacturer / Brand Lumberg
Manufacturer part number XNES/J 210

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Male Supply Plugs


Specifications

Attribute Value
Brand Lumberg
DC Power Connector Type DC Plug
Inner Diameter 2.1 mm
Current Rating 500.0 mA
Outer Diameter 5.5 mm
Body Orientation Straight
Voltage Rating 12.0 V
Length 43.0 mm
Mounting Type Cable Mount
Contact Plating Nickel
Contact Material Brass
Series NES/J
Checking stock...
VND
19,982.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,982.00
*price per unit indicative
"Lumberg, NES/J DC Plug Rated At 500.0mA, 12.0 V, Cable Mount, length 43.0mm, Nickel" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products