Bahco 10mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm

RS Stock No.:
5094741
Mfr. Prt No.:
7800DM-10
Brand:
Bahco
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
RS stock number 5094741
Product description Bahco 10mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm
Manufacturer / Brand Bahco
Manufacturer part number 7800DM-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AR


Product Details

Drive Tools

Bahco 1/2 in Drive Metric & Imperial Bi-hex standard length sockets

Bahco Bi-Hexagon Sockets (7800 series) are manufactured with a quality in mind for most demanding professionals. Made from high-performance, vanadium-extra alloy steel to ensure long life and safe service. Bahco Dynamic Drive System provides less wear and damage to fasteners and sockets. Sockets are not suitable for machine operation.

Features & Benefits
• Standard length sockets, 1/2” square drive
• Hex profile, metric & imperial sizes
• Not suitable for machine operation
• High performance alloy steel
• High polished finish
• Knurled
• ISO 2725/1174
• DIN 3124/3120


Specifications

Attribute Value
Brand Bahco
Socket Size 10 mm
Drive Size 1/2 in
Socket Type Bi-Hexagon
Drive Type Square
Overall Length 38 mm
Finish Polished
Material Alloy Steel
Checking stock...
VND
258,020.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1258,020.00
*price per unit indicative
"Bahco 10mm Bi-Hex Socket With 1/2 in Drive , Length 38 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products