Advance Tapes AT4000, AT7 Assorted PVC Electrical Tape, 15mm x 10m

RS Stock No.:
5114328
Mfr. Prt No.:
AT4000
Brand:
Advance Tapes

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5114328
Product description Advance Tapes AT4000, AT7 Assorted PVC Electrical Tape, 15mm x 10m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT4000
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
RS stock number 5114328
Product description Advance Tapes AT4000, AT7 Assorted PVC Electrical Tape, 15mm x 10m
Manufacturer / Brand Advance Tapes
Manufacturer part number AT4000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

PVC Tapes

All the tapes in this section use pressure sensitive rubber adhesive.

3 Phase Tape Coding Pack

A 3 Phase Coding Pack specially for coding 3 phase installations. Each pack contains one roll each of printed PVC tape in L1, L2, L3, N and earth (green/yellow). A pack of 10 Caution labels for installation is also available under stk no 483-3517

Printed tape meets BS EN 60454 / Type 6 specification
Earth tape meets BS EN 60454 / Type 2 specification
Flame retardant and self extinguishing
Water and UV resistant
Non corrosive adhesive
Temperature classication -5 to +70°C


Specifications

Attribute Value
Brand Advance Tapes
Colour Assorted
Width 15 mm
Length 10 m
Backing Material PVC
Thickness 0.13 mm
Maximum Operating Temperature +70 °C
Trade Name AT4000, AT7
Checking stock...
VND
432,620.00
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1432,620.0086,524.00
*price per unit indicative
"Advance Tapes AT4000, AT7 Assorted PVC Electrical Tape, 15mm x 10m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products