Testo 925 K Input Wired Digital Thermometer
- RS Stock No.:
- 5120288
- Mfr. Prt No.:
- 0560 9250
- Brand:
- Testo
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
RS stock number | 5120288 |
Product description | Testo 925 K Input Wired Digital Thermometer |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 9250 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
Attribute | Value |
Brand | Testo |
Absolute Maximum Temperature Measurement | +1000 °C |
Thermometer Type | Wired |
Probe Type | K |
Best Accuracy | ±0.5 K |
Number of Temperature Inputs | 1 |
Resolution | 0.1 °C |
Length | 177.8 mm |
Width | 63.5 mm |
Height | 40.6 mm |
Minimum/Maximum Recordings | Yes |
Model Number p | 925 |
Weight | 170.1 g |
Battery Type | 9V |
Temperature Scale | Centigrade, Fahrenheit |