Testo 417 NTC, Rotary Vane 20m/s Max Air Velocity Air Velocity, Temperature, Volume Air Flow Anemometer
- RS Stock No.:
- 5184513
- Mfr. Prt No.:
- 0560 4170
- Brand:
- Testo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5184513 |
Product description | Testo 417 NTC, Rotary Vane 20m/s Max Air Velocity Air Velocity, Temperature, Volume Air Flow Anemometer |
Manufacturer / Brand | Testo |
Manufacturer part number | 0560 4170 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
testo 417 Large Area Vane Anemometer with Temperature Measurement
From Testo, the 417 large area rotating vane anemometer designed for measuring airspeed, air velocity and temperature. The hand-held meter provides fast, accurate readings at ventilation ducts, air grilles and air outlets. Constructed from tough ABS impact resistant plastic the robust handheld meter is the ideal instrument for service engineers, HVAC technicians and building inspectors.
Compact in design, the handheld digital anemometer uses a precision 100mm rotating vane sensor and built-in NTC thermistor to deliver readings with a high degree of accuracy. The 417 anemometer records wind speed from 0.3 to 20 m/s (therefore calculating volume from 0 to 99999 m³/h), while the NTC air temperature sensor range goes from 0 to 50 °C. Additionally, the Testo 417 anemometer has the ability to detect and display the direction of flow, i.e. blown or drawn, a welcome feature for HVAC performance testing. The device also features other advanced measurement features including mean and timed point average calculation, minimum and maximum values and data hold.
An easy to navigate keypad and soft control buttons make the Testo 417 handheld anemometer incredibly easy to use. With minimal effort the user can select the function to be measured, the mode you wish to record and the unit the data will be shown. With a large backlit LCD display, all collected data is clearly shown on the front screen, even in low light conditions. A handy auto-off feature also helps to conserve battery life.
SUPPLIED_WITH : 9V PP3 battery, integral 100mm vane with temperatu
Features and Benefits
• 100 mm vane
• NTC air temperature sensor
• The direction of flow displayed
• Direct display of volume flow
• Airflow, velocity and wind speed
• Min / Max values
• Data hold
• Display backlight
• Easy to read LCD display
• Low battery indication
• Auto off
• 9 V battery (PP3) Approx. 50 hrs
Applications
Rotating vane anemometers are used to measure environmental conditions quickly and accurately. The information and data they provide are vital in a wide range of applications and environments. They are essential for reporting, forecasting and planning and more importantly health and safety. Some of the more common applications are
• HVAC system performance
• Building and construction
• Environmental testing
• Clean rooms
• Fans / motors / blowers
• Meteorological studies
• Wind direction, wind speed and gust
FAQ
Q – Are there any additional accessories available?
A- Yes, the testovent 417 funnel set is available separately. It can be used in conjunction with the 417 digital anemometers for measuring the volume of flow at ventilation grilles and plate outlets quickly and conveniently. See part number 516-0602
Q - Is there a recommended replacement battery?
A - Yes, the RS PRO anemometer uses a 9V battery for its power supply. See RS part number 826-4435
Specifications
Attribute | Value |
Brand | Testo |
Measurement Parameters | Air Velocity, Temperature, Volume Air Flow |
Maximum Air Velocity | 20 m/s |
Best Air Velocity Accuracy | ±1.5% + 0.1 m/s |
Air Velocity Resolution | 0.01 m/s |
Probe Type | NTC, Rotary Vane |
Temperature Measurement Resolution | 0.1 °C |
Best Temperature Measurement Accuracy | ±0.5 °C |
Power Source | Battery |
Battery Type | 9V |
Battery Life | 50 h |
Weight | 230 g |
Height | 45 mm |
Width | 105 mm |
Length | 277 mm |
Minimum Operating Temperature | 0 °C |
Model Number p | 417 |
Maximum Operating Temperature | +50 °C |