onsemi MC7815ABTG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220

RS Stock No.:
5165944
Mfr. Prt No.:
MC7815ABTG
Brand:
ON Semiconductor

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5165944
Product description onsemi MC7815ABTG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC7815ABTG
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
RS stock number 5165944
Product description onsemi MC7815ABTG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220
Manufacturer / Brand ON Semiconductor
Manufacturer part number MC7815ABTG

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Linear Voltage Regulators, ON Semiconductor

MC7815 Linear voltage regulator, ON Semiconductor

The ON Semiconductor linear voltage regulators generate a fixed 15 V output with 2% or 4% tolerances. The MC7815 positive voltage regulator includes safe area compensation; it also has internal current limiting and thermal shutdown overload protection. There are no external components required unless you want to adjust the outputs. These devices are suitable in many applications within the electronics Industry.

Output Voltage: 15 V
Pb-Free Package available


Specifications

Attribute Value
Brand ON Semiconductor
Maximum Output Current 1 A
Regulator Type Linear Voltage
Output Voltage 15 V
Number of Outputs 1
Line Regulation 20 mV
Accuracy ±2 %
Load Regulation 25 mV
Polarity Positive
Mounting Type Through Hole
Package Type TO-220
Quiescent Current 3.5 mA
Pin Count 3
Output Type Fixed
Dimensions 10.28 x 4.82 x 30.02 mm
Height 30.02 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Length 10.28 mm
Maximum Input Voltage 35 V
Width 4.82 mm
Checking stock...
VND
103,790.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1103,790.0020,758.00
*price per unit indicative
"onsemi MC7815ABTG, 1 Linear Voltage, Voltage Regulator 1A, 15 V 3-Pin, TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products