Nichicon 470μF Electrolytic Capacitor 6.3V dc, Through Hole – UPS0J471MPD

RS Stock No.:
5193775
Mfr. Prt No.:
UPS0J471MPD
Brand:
Nichicon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5193775
Product description Nichicon 470μF Electrolytic Capacitor 6.3V dc, Through Hole - UPS0J471MPD
Manufacturer / Brand Nichicon
Manufacturer part number UPS0J471MPD
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
RS stock number 5193775
Product description Nichicon 470μF Electrolytic Capacitor 6.3V dc, Through Hole - UPS0J471MPD
Manufacturer / Brand Nichicon
Manufacturer part number UPS0J471MPD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Nichicon PS Series Capacitors

Nichicon PS Series Aluminium Electrolytic Capacitors are high reliability polymer capacitors which are rated up to 3000 hours. The PS series capacitors offer a high temperature range, high voltage, low impedance and high ripple current.

Features & Benefits:

High reliability
High ripple current
Long life up to 3000 hours
Lead free reflow soldering
Low ESR
Wide temperature range
Miniature sized


Specifications

Attribute Value
Brand Nichicon
Capacitance 470 µF
Voltage 6.3 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 (Dia.) x 11.5 mm
Height 11.5 mm
Minimum Operating Temperature -55 °C
Diameter 8 mm
Maximum Operating Temperature +105 °C
Lead Pitch 3.5 mm
Lifetime 2000 h
Series PS
Tolerance ±20 %
Ripple Current 410 mA
Leakage Current 4 μA
Checking stock...
VND
28,518.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
128,518.005,703.60
*price per unit indicative
"Nichicon 470μF Electrolytic Capacitor 6.3V dc, Through Hole - UPS0J471MPD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products