AD8055ARZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin SOIC

RS Stock No.:
5238929
Mfr. Prt No.:
AD8055ARZ
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5238929
Product description AD8055ARZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD8055ARZ
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
RS stock number 5238929
Product description AD8055ARZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin SOIC
Manufacturer / Brand Analog Devices
Manufacturer part number AD8055ARZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Operational Amplifiers, Analog Devices

High Speed Operational Amplifiers, Analog Devices


Specifications

Attribute Value
Brand Analog Devices
Amplifier Type Low Noise
Mounting Type Surface Mount
Package Type SOIC
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 8
Typical Single Supply Voltage 10 V
Typical Dual Supply Voltage ±5 V
Typical Slew Rate 1400 V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Typical Input Voltage Noise Density 6 nV/√Hz
Rail to Rail No
Height 1.5 mm
Typical Voltage Gain 71 dB
Dimensions 5 x 4 x 1.5 mm
Length 5 mm
Width 4 mm
Checking stock...
VND
91,568.00
Out of stock
Price Tube
Unit(s)Per Unit(VND)
191,568.00
*price per unit indicative
"AD8055ARZ Analog Devices, Low Noise, Op Amp, 10 V, 8-Pin SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products