JAE 15 Way Cable Mount D-sub Connector Plug
- RS Stock No.:
- 5252329
- Mfr. Prt No.:
- DAU-15PF-F0
- Brand:
- JAE
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
RS stock number | 5252329 |
Product description | JAE 15 Way Cable Mount D-sub Connector Plug |
Manufacturer / Brand | JAE |
Manufacturer part number | DAU-15PF-F0 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
'D' Sub-Miniature Connection System
Specifications
Attribute | Value |
Brand | JAE |
Number of Contacts | 15 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Crimp |
Current Rating | 5.0 A |
Housing Material | Steel |
Length | 39.1 mm |
Width | 12.6 mm |
Depth | 17.2 mm |
Dimensions | 39.1 x 12.6 x 17.2 mm |
Minimum Operating Temperature | -65.0 °C |
Maximum Operating Temperature | +125 °C |