Buschjost Solenoid Valve 8240400.9101.23050, 2 port(s) , NC, 230 V ac, 1in

RS Stock No.:
5295304
Mfr. Prt No.:
8240400.9101.23050
Brand:
Buschjost

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5295304
Product description Buschjost Solenoid Valve 8240400.9101.23050, 2 port(s) , NC, 230 V ac, 1in
Manufacturer / Brand Buschjost
Manufacturer part number 8240400.9101.23050
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
RS stock number 5295304
Product description Buschjost Solenoid Valve 8240400.9101.23050, 2 port(s) , NC, 230 V ac, 1in
Manufacturer / Brand Buschjost
Manufacturer part number 8240400.9101.23050

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Solenoid Valve main functions

Buschjost 82400 Series Solenoid Valve, 2/2 Way

From the 82400 Series, this solenoid valve, 2/2 normally closed is perfect for neutral gaseous and liquid fluids such as air and water.

It is a reliable and high performing solenoid valve and easy to use due to the click-on feature, making this solenoid interchangeable without the need for any tools.

APPROVALS :   CE


Specifications

Attribute Value
Brand Buschjost
Supply Voltage 230 V ac
Number of Ports 2
Operation Pilot
Connection 1 in G Female
Connection Size 1 in
Default Valve Position NC
Suitable Applications Air, Water
Type 2/2
Orifice Diameter 25 mm
Body Material Brass
Maximum Working Pressure 16 bar
Operating Temperature Range -10 → +50 °C
Minimum Operating Temperature -10 °C
Maximum Operating Temperature +50 °C
Thread Standard or Connection Type G
Flow Factor Kv 9.5 m³/h
Connection Gender Female
Series 82400
Checking stock...
VND
4,927,600.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,927,600.00
*price per unit indicative
"Buschjost Solenoid Valve 8240400.9101.23050, 2 port(s) , NC, 230 V ac, 1in" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products