Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole – UFG1H470MPM

RS Stock No.:
6022595
Mfr. Prt No.:
UFG1H470MPM
Brand:
Nichicon
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
RS stock number 6022595
Product description Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H470MPM
Manufacturer / Brand Nichicon
Manufacturer part number UFG1H470MPM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium electrolytic capacitor for audio devices, FG series (with polarity)


Specifications

Attribute Value
Brand Nichicon
Capacitance 47 µF
Voltage 50 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 8 (Dia.) x 11.5 mm
Height 11.5 mm
Minimum Operating Temperature -40 °C
Diameter 8 mm
Maximum Operating Temperature +85 °C
Lead Pitch 3.5 mm
Lifetime 1000 h
Series FG
Ripple Current 111 mA
Leakage Current 3 μA
Tolerance ±20 %
Checking stock...
VND
35,502.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
135,502.007,100.40
*price per unit indicative
"Nichicon 47μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H470MPM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products