Nichicon 470μF Electrolytic Capacitor 50V dc, Through Hole – UFG1H471MHM
- RS Stock No.:
- 6022602
- Mfr. Prt No.:
- UFG1H471MHM
- Brand:
- Nichicon
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
RS stock number | 6022602 |
Product description | Nichicon 470μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H471MHM |
Manufacturer / Brand | Nichicon |
Manufacturer part number | UFG1H471MHM |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
Aluminium electrolytic capacitor for audio devices, FG series (with polarity)
Specifications
Attribute | Value |
Brand | Nichicon |
Capacitance | 470 µF |
Voltage | 50 V dc |
Mounting Type | Through Hole |
Technology | Electrolytic |
Dimensions | 16 (Dia.) x 25 mm |
Height | 25 mm |
Minimum Operating Temperature | -40 °C |
Diameter | 16 mm |
Maximum Operating Temperature | +85 °C |
Lead Pitch | 7.5 mm |
Lifetime | 1000 h |
Series | FG |
Ripple Current | 650 mA |
Leakage Current | 3 μA |
Tolerance | ±20 % |