Nichicon 100μF Electrolytic Capacitor 100V dc, Through Hole – UFG2A101MHM

RS Stock No.:
6022731
Mfr. Prt No.:
UFG2A101MHM
Brand:
Nichicon
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
RS stock number 6022731
Product description Nichicon 100μF Electrolytic Capacitor 100V dc, Through Hole - UFG2A101MHM
Manufacturer / Brand Nichicon
Manufacturer part number UFG2A101MHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Aluminium electrolytic capacitor for audio devices, FG series (with polarity)


Specifications

Attribute Value
Brand Nichicon
Capacitance 100 µF
Voltage 100 V dc
Mounting Type Through Hole
Technology Electrolytic
Dimensions 12.5 (Dia.) x 20 mm
Height 20 mm
Minimum Operating Temperature -40 °C
Diameter 12.5 mm
Maximum Operating Temperature +85 °C
Lifetime 1000 h
Lead Pitch 5 mm
Series FG
Leakage Current 3 μA
Tolerance ±20 %
Ripple Current 300 mA
Checking stock...
VND
110,774.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1110,774.0022,154.80
*price per unit indicative
"Nichicon 100μF Electrolytic Capacitor 100V dc, Through Hole - UFG2A101MHM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products