Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 16mm Cutout, NO/2NC, IP65

RS Stock No.:
6096417
Mfr. Prt No.:
XB6AS8349B
Brand:
Schneider Electric

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6096417
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 16mm Cutout, NO/2NC, IP65
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6AS8349B
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
RS stock number 6096417
Product description Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 16mm Cutout, NO/2NC, IP65
Manufacturer / Brand Schneider Electric
Manufacturer part number XB6AS8349B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Emergency Stop Push Button - Harmony XB6 Series

Introducing the Harmony XB6 series of E-Stop Push Buttons. This range of spring-return pushbuttons features the typical 'mushroom' head emergency stop shape. Reliable, durable and secure, the XB6 series of emergency push button switch grants you reassurance in your workplace.

Harmony XB6 series from Schneider meets the most demanding international standards and approvals, such as CSA C22-2 No 14 & EN/ISO 13850.

Features and Benefits

• Easy mountable, using a single installer (Self-maintaining of the head in its cut-out)
• Clip-together component system (head, body, contact blocks)
• Ronis 200 key lock as standard to secure your e-stop push button switches
• Short-circuiting protection via 6 A cartridge fuses type gG (1,000,000 cycles of electrical durability)
• Single locking screw, making the button easy to mount, reliable and secure
• Mushroom head push button switch, red unmarked for clear visibility. Easily resettable with turn-to-release
• High vibration resistance & shock resistance providing further uses in environments that require these types of resistances
• 1 NO + 2 NC Contact(s) - suitable for varying applications and scenarios
• Conformity to the highest industry standards for machine safety including:
- CE, UL, CSA, CCC standards
- IP65 rated - perfect for dusty environments
• Rated NEMA 4, 4X & 13 - offering greater dust and damp proofing, perfect for harsh environments. Greater resistance to water interference such as pressure washing
• Compact in nature making them perfect for confined spaces where E-stops critical for safety and security.
• Schneider Green Premium product as standard across the XB6 Emergency Stop Button range
• 18-month manufacturer warranty with Schneider

Applications

• Industrial/Commercial building settings where control boards, surveillance rooms or alarms may exist
• Laboratories & medical instrumentation where critical cut off may be necessary
• Transport sectors


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony
Mounting Type Panel Mount
Reset Method Twist to Reset
Normal State Configuration NO/2NC
Cutout Diameter 16 mm
Supply Current 220 (dc) mA, 3 (ac) A
Contact Configuration NO/2NC
Pole and Throw Configuration TPST
IP Rating IP65
Supply Voltage 240 V ac, 250 V dc
Head Style Mushroom
Illuminated No
Range Harmony
Head Diameter 30 mm
Voltage Rating 240 V ac, 250 V dc
Colour Red
Depth 41.5 mm
Push Button Material Plastic
Checking stock...
VND
1,600,694.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,600,694.00
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Panel Mount, 16mm Cutout, NO/2NC, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products