Telemecanique Sensors Differential Pressure Sensor for Various Media, 35bar Max Pressure Reading, Relay
- RS Stock No.:
- 6097016
- Mfr. Prt No.:
- XMLB035A2S11
- Brand:
- Telemecanique Sensors
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6097016 |
Product description | Telemecanique Sensors Differential Pressure Sensor for Various Media, 35bar Max Pressure Reading, Relay |
Manufacturer / Brand | Telemecanique Sensors |
Manufacturer part number | XMLB035A2S11 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6097016 |
Product description | Telemecanique Sensors Differential Pressure Sensor for Various Media, 35bar Max Pressure Reading, Relay |
Manufacturer / Brand | Telemecanique Sensors |
Manufacturer part number | XMLB035A2S11 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CZ
Product Details
OsiSense XMLB Pressure Switches
Schneider Electric XMLB pressure switches for control circuits are used to control the pressure of hydraulic oils, fresh water, sea water, air, steam, corrosive fluids, or viscous products. The XMLB pressure and vacuum switches have an adjustable differential and are for detection of a single threshold.
Adjustable differential
External pressure setting window available
1 NO & 1 NC snap acting contacts
Temperature range: –25 to +70 °C
Enclosure rating: IP65 with plug-in connector, IP66 with terminal connections
Operating rate: up to 120 operations / min. for diaphragm and 60 / min. for piston
Media connection: 1/4"" NPT
Conduit connection: 1/2"" NPT
Specifications
Attribute | Value |
Brand | Telemecanique Sensors |
Pressure Reading Type | Differential |
Minimum Pressure Reading | 3.5 bar |
Maximum Pressure Reading | 35 bar |
Accuracy | 2 % |
Output Type | Relay |
Media Measured | Air, Fresh Water, Hydraulic Fluid, Sea Water |
Process Connection | G1/4 |
Electrical Connection | PG13.5 Cable Gland |
Maximum Current | 3 A ac, 100 mA dc |
Supply Voltage | 120 → 240 V ac, 250 V dc |
Housing Material | Zinc Alloy |
IP Rating | IP66 |
Minimum Operating Temperature | -25 °C |
Maximum Operating Temperature | +70 °C |