Chemtronics Fibre Optic Cleaning Swab for Ferrules, V-Grooves, 50 m
- RS Stock No.:
- 6131447
- Mfr. Prt No.:
- 38542F
- Brand:
- Chemtronics
![Logo for Chemtronics](https://media.rs-online.com/h_40/brand/M3482-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6131447 |
Product description | Chemtronics Fibre Optic Cleaning Swab for Ferrules, V-Grooves, 50 m |
Manufacturer / Brand | Chemtronics |
Manufacturer part number | 38542F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
1mm V-Groove & Ferrule Cleaning Swab
This 1mm V-Groove and Ferrule Cleaning swab from ITW Chemtronics is the flattest, thinnest swab available and is ideal for small precision surfaces.
Designed specifically for V-groove cleaning in fusion splice equipment
Can also be used as a ferrule cleaner
Ideal for micro mechanical cleaning
Perfect for cleaning very small slits and crevices
Suitable for delicate surfaces and parts
Will not leave a residue – contains no adhesives or binders
These dry swabs work best with ITW Chemtronics Electro-Wash® PX Precision Cleaner but also remove dust particles when dry.
Specifications
Attribute | Value |
Brand | Chemtronics |
Cleaner Type | Swab |
Application | Ferrules, V-Grooves |
Package Type | Tube |
Package Size | 50 m |
Size | 1 mm |