Norgren 3/2 Pneumatic Solenoid Valve – Pilot/Spring G 1/8 V60 Series
- RS Stock No.:
- 6133465
- Mfr. Prt No.:
- V60A4D7A-XA090
- Brand:
- Norgren
![Logo for Norgren](https://media.rs-online.com/h_40/brand/M4058-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6133465 |
Product description | Norgren 3/2 Pneumatic Solenoid Valve - Pilot/Spring G 1/8 V60 Series |
Manufacturer / Brand | Norgren |
Manufacturer part number | V60A4D7A-XA090 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
V60-63 Series Solenoid Valve
The Norgren series of solenoid valves offer high flow rates at a small size, requiring minimal installation space, with a manifold system for easy assembly. The solenoid valves are maintenance free, with a proven sealing system, and low power consumption.
Note
Pilot valves are sometimes referred to as pressure actuated valves. Solenoid coil operators and connector plugs must be ordered.
WARNING : Compressed air, whilst generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Features and Benefits
• The V60-63 series of solenoid valves benefit from a long life, maintenance free with extensive switching cycles
• The range features application based pilot valves available in a variety of functions and sizes
• Suitable for operation with a number of mediums; standard compressed air, filtered lubricated and non-lubricated applications
• Operating pressure ranges of -0.9 to 10 bar (-13 to 145 psi)
• Common external air supply and pilot air exhaust possible
Specifications
Attribute | Value |
Brand | Norgren |
Manufacturer Series | V60 |
Function | 3/2 |
Connection Port Thread | G 1/8 |
Actuation Type | Pilot/Spring |
Body Material | Aluminium |
Maximum Flow Rate | 750 L/min |
Minimum Operating Pressure | -0.9 bar |
Minimum Operating Temperature | -10 °C |
Maximum Operating Temperature | +50 °C |
Thread Size | 1/8 in |
Maximum Operating Pressure | 10 bar |
Thread Standard | G |
Number of Ports | 3/2 |