Yuasa 12V Y7-12 Sealed Lead Acid Battery – 7Ah
- RS Stock No.:
- 6142469
- Mfr. Prt No.:
- Y7-12
- Brand:
- Yuasa
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6142469 |
Product description | Yuasa 12V Y7-12 Sealed Lead Acid Battery - 7Ah |
Manufacturer / Brand | Yuasa |
Manufacturer part number | Y7-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Yuasa YUCEL Series Lead Acid Batteries
The Yuasa YUCEL series is specially designed for general purpose applications requiring a high rate discharge. This high-quality, rechargeable sealed lead acid battery ensures that no electrolyte leakages occur from the case or terminals.
Specifications
Attribute | Value |
Brand | Yuasa |
Capacity | 7 Ah |
Nominal Voltage | 12 V |
Dimensions | 98 x 151 x 65 mm |
Terminal Type | Tab |
Construction | AGM |
Designed for Cyclic Application | Yes |
Weight | 2.7 kg |
Eurobat Classification | 3 to 5 Years |
Operating Temperature Range | -15 → +60 °C |
Brand Range | YUCELL |
Designed High Rate Application | No |