Texas Instruments UC2845AD8, PWM Controller, 500 kHz 8-Pin, SOIC

RS Stock No.:
6200486
Mfr. Prt No.:
UC2845AD8
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6200486
Product description Texas Instruments UC2845AD8, PWM Controller, 500 kHz 8-Pin, SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number UC2845AD8
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
RS stock number 6200486
Product description Texas Instruments UC2845AD8, PWM Controller, 500 kHz 8-Pin, SOIC
Manufacturer / Brand Texas Instruments
Manufacturer part number UC2845AD8

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Flyback Controllers, Texas Instruments

Flyback Controller, Current Control, UC18/UC28/UC38 Series, Texas Instruments

The isolated-flyback power supply controller provides Constant-Voltage (CV) and Constant-Current (CC) output regulation to improve transient response to large load steps. Primary-Side Regulation (PSR) eliminates the need for an Optocoupler.

Current-Mode and Voltage-Mode PWM Controller
Primary-Side Regulation
Peak Power Mode
Low Power


Specifications

Attribute Value
Brand Texas Instruments
Maximum Switching Frequency 500 kHz
Output Current 1 A
Number of Outputs 1
Control Method Current
Mounting Type Surface Mount
Fall Time 50 ns
Package Type SOIC
Rise Time 50 ns
Topology Boost, Flyback, Forward
Pin Count 8
Dimensions 4.9 x 3.91 x 1.58 mm
Maximum Duty Cycle 50 %
Length 4.9 mm
PWM Controller Type Current Mode
Width 3.91 mm
Height 1.58 mm
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Checking stock...
VND
184,494.00
Out of stock
Price Tube (1 Tube of 5)
Tube(s)Per Tube(VND)Per Unit(VND)
1184,494.0036,898.80
*price per unit indicative
"Texas Instruments UC2845AD8, PWM Controller, 500 kHz 8-Pin, SOIC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products