Murata 33 μH ±15% Leaded Inductor, Max SRF:9.1MHz, Q:27, 9.3A Idc, 15mΩ Rdc, 1400

RS Stock No.:
6299212
Mfr. Prt No.:
1433393C
Brand:
Murata Power Solutions

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6299212
Product description Murata 33 μH ±15% Leaded Inductor, Max SRF:9.1MHz, Q:27, 9.3A Idc, 15mΩ Rdc, 1400
Manufacturer / Brand Murata Power Solutions
Manufacturer part number 1433393C
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
RS stock number 6299212
Product description Murata 33 μH ±15% Leaded Inductor, Max SRF:9.1MHz, Q:27, 9.3A Idc, 15mΩ Rdc, 1400
Manufacturer / Brand Murata Power Solutions
Manufacturer part number 1433393C

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Murata Leaded Inductors (Chokes)

Murata 1400 Series High Current Radial Inductors

Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

LF173582-10

Specifications

Attribute Value
Brand Murata Power Solutions
Inductance 33 μH
Maximum DC Current 9.3 A
Mounting Type Radial
Maximum DC Resistance 15 mΩ
Tolerance ±15 %
Diameter 27 mm
Length 28.5 mm
Depth 25.9 mm
Height 14 mm
Dimensions 27 (Dia.) x 14 mm
Maximum Self Resonant Frequency 9.1 MHz
Lead Pitch 23.9 mm
Series 1400
Minimum Quality Factor 27
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Terminal Type Through Hole
Lead Diameter 1.30 mm
Checking stock...
VND
77,212.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
177,212.00
*price per unit indicative
"Murata 33 μH ±15% Leaded Inductor, Max SRF:9.1MHz, Q:27, 9.3A Idc, 15mΩ Rdc, 1400" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products