TE Connectivity 390Ω Metal Film SMD Resistor ±5% 2W – SMF2390RJT

RS Stock No.:
6475517
Mfr. Prt No.:
SMF2390RJT
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6475517
Product description TE Connectivity 390Ω Metal Film SMD Resistor ±5% 2W - SMF2390RJT
Manufacturer / Brand TE Connectivity
Manufacturer part number SMF2390RJT
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
RS stock number 6475517
Product description TE Connectivity 390Ω Metal Film SMD Resistor ±5% 2W - SMF2390RJT
Manufacturer / Brand TE Connectivity
Manufacturer part number SMF2390RJT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

SM Metal Film 2W

Low Profile Metal Film Design
Very Wide Value Range
Ideal for Power Circuitry
Available in 1, 2 or 3 Watts


Specifications

Attribute Value
Brand TE Connectivity
Resistance 390 Ω
Technology Metal Film
Tolerance ±5 %
Power Rating 2 W
Temperature Coefficient ±100 ppm/°C
Series SM
Minimum Operating Temperature -80 °C
Maximum Operating Temperature +280 °C
Checking stock...
VND
51,798.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
151,798.0010,359.60
*price per unit indicative
"TE Connectivity 390Ω Metal Film SMD Resistor ±5% 2W - SMF2390RJT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products