OPA548T-1 Texas Instruments, Power, Op Amp, 1MHz, 9 → 28 V, 7-Pin TO-220

RS Stock No.:
6611003
Mfr. Prt No.:
OPA548T-1
Brand:
Texas Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6611003
Product description OPA548T-1 Texas Instruments, Power, Op Amp, 1MHz, 9 → 28 V, 7-Pin TO-220
Manufacturer / Brand Texas Instruments
Manufacturer part number OPA548T-1
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
RS stock number 6611003
Product description OPA548T-1 Texas Instruments, Power, Op Amp, 1MHz, 9 → 28 V, 7-Pin TO-220
Manufacturer / Brand Texas Instruments
Manufacturer part number OPA548T-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

High Voltage & High Current Op Amps

Power operational amplifiers from Texas Instruments with high current outputs suitable for driving low impedance and difficult loads. Many of these devices are capable of operating at higher supply voltages than general purpose op amps. Typical applications include driving MOSFETs and power transistors, bridge amplifiers, motor speed controllers, servo amplifiers, power supplies and uses within instrument systems.


Specifications

Attribute Value
Brand Texas Instruments
Amplifier Type Power
Mounting Type Through Hole
Package Type TO-220
Power Supply Type Dual, Single
Number of Channels per Chip 1
Pin Count 7
Typical Single Supply Voltage 9 → 28 V
Typical Gain Bandwidth Product 1 MHz
Typical Dual Supply Voltage ±12 V, ±15 V, ±18 V, ±24 V, ±28 V, ±5 V, ±9 V
Typical Slew Rate 10 V/µs
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Typical Input Voltage Noise Density 90 nV/√Hz
Rail to Rail No
Height 8.38 mm
Typical Voltage Gain 98 dB
Dimensions 10.17 x 4.58 x 8.38 mm
Length 10.17 mm
Width 4.58 mm
Checking stock...
VND
452,020.00
Out of stock
Price Tube
Unit(s)Per Unit(VND)
1452,020.00
*price per unit indicative
"OPA548T-1 Texas Instruments, Power, Op Amp, 1MHz, 9 → 28 V, 7-Pin TO-220" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products