Aim-TTi Bench Power Supply, 175W, 1 Output, 0 → 35V, 5A
- RS Stock No.:
- 6654909
- Mfr. Prt No.:
- EX355R
- Brand:
- Aim-TTi

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6654909 |
Product description | Aim-TTi Bench Power Supply, 175W, 1 Output, 0 → 35V, 5A |
Manufacturer / Brand | Aim-TTi |
Manufacturer part number | EX355R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 25, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Power Supplies
EX-R Series Single, Dual and Triple Output PSUs
The EX-R series of compact mixed-mode regulated power supplies offers output power from 175 → 420W. The models have high resolution four digit meters and switchable remote sense terminals.
SUPPLIED_WITH : user manual and mains lead
APPROVALS : EN61010-1 (Safety) and EN61326 (EMC)
Mixed-mode regulated with linear final regulation
Constant voltage or constant current with automatic cross-over
4 digit meters with 10mV and 1mA resolution
Switchable remote sense terminals for perfect regulation at the load
DC output switch enables voltage/current setup without load connected
Safety terminals accept fixed shroud 4mm plugs plus forks and wires
Silent fan-free convection cooling all models except EX2020R & EX4210R (intelligent fan cooling)
EX Series: EX355P
Opto-isolated RS-232 interface
Front panel controls can be locked out
The EX355P is a digitally controlled version of the EX355 with an isolated RS-232 interface. It offers a low cost solution for a basic programmable PSU, and will be sufficient for many applications where the sophistication and complexity of GPIB are not needed. A simple command set allows remote control of voltage, current and output along with read-back of metering values and operational status. Local control is via three rotary encoders providing rapid and accurate setting of voltage and current.
EX752M Digital Multi-mode Dual Output PSU
Separate voltage and current meters for each output
Safety output terminals
EX-R Series Dual and Triple Output PSUs EX354RD & EX354RT
Switchable remote sense terminals for perfect regulation at the load
EX354RT has auxiliary output of 1.5V to 5V at 5A
Specifications
Attribute | Value |
Brand | Aim-TTi |
Output Voltage | 0 → 35 V |
Bench Power Supply Type | Laboratory Power Supply |
Output Current | 5 A |
Number of Outputs | 1 |
Type | Digital |
Power Rating | 175 W |
Supply Voltage | 115 V ac, 230 V ac |
Number of Displays | 2 |
Input Connector | IEC 320 |
Output Connector | Binding Post Terminal |
Minimum Temperature | +5 °C |
Maximum Temperature | +40 °C |
Digital/Analogue | Digital |