Leatherman Skeletool Multitool, Stainless Steel, 101mm Closed Length, 142g
- RS Stock No.:
- 6699022
- Mfr. Prt No.:
- SKELETOOL CX
- Brand:
- Leatherman
Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6699022 |
Product description | Leatherman Skeletool Multitool, Stainless Steel, 101mm Closed Length, 142g |
Manufacturer / Brand | Leatherman |
Manufacturer part number | SKELETOOL CX |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 24, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
SKELETOOL CX multi-tool
Multi-tool with stainless steel body and Tungsten DLC non-scratch coating.
Carbon fibre handles.
Equipped with the following functions: needle-nose pliers; standard pliers; wire-cutters; hard-wire cutters; HC420 stainless steel semi-serrated blade; carabiner; bottle-opener; removable pocket clip; universal bit adapter; 1 reversible bit located in the handle; Phillips head bits No. 1 and No. 2; 1/4 in. and 3/16 in. bits.
Specifications
Attribute | Value |
Brand | Leatherman |
Blade Material | Stainless Steel |
Knife Type | Multitool |
Handle Material | Carbon Fibre |
Closed Length | 101 mm |
Series | Skeletool |
Weight | 142 g |