Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series
- RS Stock No.:
- 6727032
- Mfr. Prt No.:
- XE1201
- Brand:
- Roxburgh EMC
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6727032 |
Product description | Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series |
Manufacturer / Brand | Roxburgh EMC |
Manufacturer part number | XE1201 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6727032 |
Product description | Roxburgh EMC RC Capacitor 100nF 120Ω Tolerance ±20% 250V ac 1-way Through Hole XE Series |
Manufacturer / Brand | Roxburgh EMC |
Manufacturer part number | XE1201 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
XE/XEB Series
WARNING : These devices are designed for connecting directly across a mains supply but should NOT be used in positions where failure of the capacitor would expose anyone to electric shock.
Contact suppressors comprising a resistor and capacitor in series improve contact life
May be connected across a switch or relay contacts to suppress interference generated when switching reactive loads
Self healing construction and self extinguishing case
Specifications
Attribute | Value |
Brand | Roxburgh EMC |
Series | XE |
Capacitance | 100 nF |
Voltage | 250 V ac |
Resistance | 120 Ω |
Mounting Type | Through Hole |
Dielectric | Metallised Polyester Film |
Number of Elements | 1 |
Capacitance Tolerance | ±20 % |
Resistance Tolerance | ±30 % |
Dimensions | 23.5 x 8.5 x 17.5 mm |
Height | 17.5 mm |
Depth | 8.5 mm |
Length | 23.5 mm |
Operating Temperature Range | -40 °C → +85 °C |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |