ASSMANN WSW Jumper Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch

RS Stock No.:
6742393
Mfr. Prt No.:
AKSCT/G BLACK
Brand:
ASSMANN WSW

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6742393
Product description ASSMANN WSW Jumper Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AKSCT/G BLACK
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
RS stock number 6742393
Product description ASSMANN WSW Jumper Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch
Manufacturer / Brand ASSMANN WSW
Manufacturer part number AKSCT/G BLACK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Assmann 2.54mm Shorting Links / Jumpers

Assmann 2.54mm Shorting Links / Jumpers

A range of 2.54mm pitch shorting links or jumpers with 2 x gold or tin plated female sockets in a black glass filled PBT UL94V-0 housing. Stock numbers 674-2393 and 674-2397 are closed top shorting links, stock numbers 674-2400 and 674-2407 are open top shorting links with a thumb grip.
Stock numbers 674-2381, 674-2384, 674-2387 and 674-2390 are open top jumpers available in a variety of colours.


Specifications

Attribute Value
Brand ASSMANN WSW
Type Closed Top
Number of Contacts 2
Pitch 2.54 mm
Gender Female
Colour Black
Number of Rows 1
Length 6.5 mm
Depth 2.44 mm
Contact Material Brass
Contact Plating Gold
Orientation Straight
Maximum Contact Resistance 30 mΩ
Checking stock...
VND
21,534.00
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(VND)Per Unit(VND)
121,534.002,153.40
*price per unit indicative
"ASSMANN WSW Jumper Female Straight Black Closed Top 2 Way 1 Row 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products