TE Connectivity Amplimite .050 III 100 Way Through Hole D-sub Connector Socket, 2.54mm Pitch

RS Stock No.:
6807715
Mfr. Prt No.:
5749070-9
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6807715
Product description TE Connectivity Amplimite .050 III 100 Way Through Hole D-sub Connector Socket, 2.54mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 5749070-9
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
RS stock number 6807715
Product description TE Connectivity Amplimite .050 III 100 Way Through Hole D-sub Connector Socket, 2.54mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 5749070-9

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 3, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

'D' Sub-Miniature Connection System

TE Connectivity AMPLIMITE D-Subminiature Connectors

AMPLIMITE .050 Series III D-Sub Shielded Receptacle Header Connectors

AMPLIMITE .050 Series III PCB d-sub receptacle headers with a compact space saving design and high density D type interface with 1.27 x 2.54 mm contact spacing. These AMPLIMITE .050 Series III PCB mount d-sub connectors have full shielding which offers excellent EMI/RFI protection. The housings are made from high temperature thermoplastic which are compatible with reflow solder processes. The right angle PCB d-sub headers are available with integral board locks that enable a secure connection to the PCB and provide grounding. These AMPLIMITE .050 PCB D-sub headers are also available with rails and latch blocks which lock the header to the corresponding mating cable connector. The rails also offer extra contact protection by preventing a side to side rocking movement during unmating.

Features and Benefits

• Compact, space saving design
• Full shielding for EMI/RFI protection
• Compatible with surface mount reflow solder process
• Integral board locks secure PCB connection and grounding
• Rails and latch blocks for secure mating connection

Applications

These AMPLIMITE .050 Series III PCB d-sub connectors are suitable for use in applications where high density and space saving are key requirements. Applications include consumer electronics, telecommunications, Local Area Networks, military, industrial and medical equipment


Specifications

Attribute Value
Brand TE Connectivity
Number of Contacts 100
Gender Female
Body Orientation Straight
Mounting Type Through Hole
Pitch 2.54 mm
Termination Method Solder
Current Rating 1.0 A
Housing Material Thermoplastic
Voltage Rating 30.0 V
Length 84.2 mm
Width 8.71 mm
Depth 10.31 mm
Dimensions 84.2 x 8.71 x 10.31 mm
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Series Amplimite .050 III
Contact Material Phosphor Bronze
Checking stock...
VND
614,398.00
Out of stock
Price Tube
Unit(s)Per Unit(VND)
1614,398.00
*price per unit indicative
"TE Connectivity Amplimite .050 III 100 Way Through Hole D-sub Connector Socket, 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products