HARWIN, Datamate J-Tek, 6 Way, 2 Row, Straight PCB Header
- RS Stock No.:
- 6810109
- Mfr. Prt No.:
- M80-5100642
- Brand:
- HARWIN
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6810109 |
Product description | HARWIN, Datamate J-Tek, 6 Way, 2 Row, Straight PCB Header |
Manufacturer / Brand | HARWIN |
Manufacturer part number | M80-5100642 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6810109 |
Product description | HARWIN, Datamate J-Tek, 6 Way, 2 Row, Straight PCB Header |
Manufacturer / Brand | HARWIN |
Manufacturer part number | M80-5100642 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
2.0mm Harwin Datamate J-Tek Series
The Datamate range is ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is made possible by Harwin’s use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
J-Tek Headers
A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts.
Polarised mouldings
High reliability connector system
TheJ-Tek Datamate connectors are available with or without Jackscrews.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
M80-400, M80-402, M80-500, M80-505, M80-530 and M80-532 have Jackscrews
M80-510 and M80-540 have Board Mounts
M80-512 and M80-542 have Jackscrews and Board Mounts
M80-400, M80-410, M80-500, M80-510, M80-530 and M80-540 have 3 mm long PC tail pins
Specifications
Attribute | Value |
Brand | HARWIN |
Series | Datamate J-Tek |
Pitch | 2.0 mm |
Number of Contacts | 6 |
Number of Rows | 2 |
Body Orientation | Straight |
Shrouded/Unshrouded | Shrouded |
Connector System | Board to Board, Wire to Board |
Mounting Type | Through Hole |
Termination Method | Solder |
Contact Plating | Gold |
Contact Material | Phosphor Bronze |
Current Rating | 3.0 A |