TE Connectivity Solder Tab Terminal, Uninsulated, Tin over Copper/Nickel Plated, Straight, 6.35 x 0.83mm

RS Stock No.:
6831500
Mfr. Prt No.:
63824-1
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831500
Product description TE Connectivity Solder Tab Terminal, Uninsulated, Tin over Copper/Nickel Plated, Straight, 6.35 x 0.83mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 63824-1
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
RS stock number 6831500
Product description TE Connectivity Solder Tab Terminal, Uninsulated, Tin over Copper/Nickel Plated, Straight, 6.35 x 0.83mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 63824-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 8, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Faston

TE Connectivity FASTON 250 PCB Mount Tab Terminals

FASTON 250 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 250 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 250 PCB mount tab terminals are available

Features and Benefits

• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications

These FASTON 250 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.


Specifications

Attribute Value
Brand TE Connectivity
Type PCB Tab
Insulation Uninsulated
Gender Male
Tab Size 6.35 x 0.83 mm
Colour Silver
Tab Width 6.35 mm
Tab Thickness 0.83 mm
Termination Method Solder
Contact Material Brass
Contact Plating Tin over Copper/Nickel
Overall Length 14.02 mm
Series FASTON .250
Checking stock...
VND
212,818.00
Out of stock
Price Reel (1 Reel of 100)
Reel(s)Per Reel(VND)Per Unit(VND)
1212,818.002,128.18
*price per unit indicative
"TE Connectivity Solder Tab Terminal, Uninsulated, Tin over Copper/Nickel Plated, Straight, 6.35 x 0.83mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products