Hi-Bond VST 6080G Grey Foam Tape, 19mm x 10m, 0.8mm Thick
- RS Stock No.:
- 6861117
- Mfr. Prt No.:
- VST 6080G/0.8/19/10
- Brand:
- Hi-Bond
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 6861117 |
Product description | Hi-Bond VST 6080G Grey Foam Tape, 19mm x 10m, 0.8mm Thick |
Manufacturer / Brand | Hi-Bond |
Manufacturer part number | VST 6080G/0.8/19/10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6861117 |
Product description | Hi-Bond VST 6080G Grey Foam Tape, 19mm x 10m, 0.8mm Thick |
Manufacturer / Brand | Hi-Bond |
Manufacturer part number | VST 6080G/0.8/19/10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Double Sided Acylic Foam Tape (0.8mm)
0.8mm thick grey acrylic foam tape
Ideal for bonding body side mouldings and a wide range of automotive and industrial plastics
Suitable for bonding all metals
Can replace spot welding and mechanical fixings such as rivets, screws, nuts and bolts
Applications in the engineering, plastics, construction and solar industry
UL approved as well as approvals in the automotive industry
Specifications
Attribute | Value |
Brand | Hi-Bond |
Width | 19 mm |
Thickness | 0.8 mm |
Length | 10 m |
Backing Material | Acrylic Foam |
Colour | Grey |
Adhesion Strength | 14.4 N/cm |
Foam Density | 770 kg/m³ |
Single/Double Sided | Double Sided |
Adhesive Material | Acrylic |
Tensile Strength | 68.6 N/cm |
Model Number | VST 6080G |
Maximum Operating Temperature | +100 °C |
Adhesion Strength Unfaced Side | 61.7 N/cm |