Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 6 Way, 1 Row
- RS Stock No.:
- 6895766
- Mfr. Prt No.:
- DF14-6S-1.25C
- Brand:
- Hirose
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6895766 |
Product description | Hirose, DF14 Female Connector Housing, 1.25mm Pitch, 6 Way, 1 Row |
Manufacturer / Brand | Hirose |
Manufacturer part number | DF14-6S-1.25C |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 15, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
1.25mm Super Low profile Crimping Connector - Hirose DF14
Crimping Socket
1.25 mm pitch super low profile crimping connector
Beige Crimping Socket, UL94V-0
Super low profile (Board mounting height: 2.5 mm)
Correspond to automatic mounting
Four wall type without friction to board by socket
Specifications
Attribute | Value |
Brand | Hirose |
Number of Contacts | 6 |
Number of Rows | 1 |
Pitch | 1.25 mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | DF14 |
For Use With | DF14 Series |
Body Orientation | Straight |
Length | 9.45 mm |
Width | 2.3 mm |
Housing Material | PA |