HARTING 8 Way Cable Mount D-sub Connector Plug

RS Stock No.:
6931048
Mfr. Prt No.:
09694100088
Brand:
HARTING

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6931048
Product description HARTING 8 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand HARTING
Manufacturer part number 09694100088
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
RS stock number 6931048
Product description HARTING 8 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand HARTING
Manufacturer part number 09694100088

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

D-Sub Mixed - Harting

Harting DIN 41652 T1 D-sub Connector Shells without Contacts

A range of DIN 41652 T1 d-sub plug and socket connector shells supplied without contacts. These d-sub plug and socket connector shells are tin plated with 3.1mm mounting flanges apart from stock number 865-8341 which has a UNC 4-40 thread. For contacts see stock numbers 693-1054 and 693-1109 typically


Specifications

Attribute Value
Brand HARTING
Number of Contacts 8
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
D Connector Type Mixed Contact D-Sub
Termination Method Solder
D-Sub Shell Size C
Mixed Contact Layout 8W8
Housing Material Steel
Length 69.3 mm
Width 12.5 mm
Depth 12.4 mm
Dimensions 69.3 x 12.5 x 12.4 mm
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +125 °C
Checking stock...
VND
161,020.00
Out of stock
Price Bag
Unit(s)Per Unit(VND)
1161,020.00
*price per unit indicative
"HARTING 8 Way Cable Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products