Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug

RS Stock No.:
6957101
Mfr. Prt No.:
060117B560
Brand:
Bosch

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6957101
Product description Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug
Manufacturer / Brand Bosch
Manufacturer part number 060117B560
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
RS stock number 6957101
Product description Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug
Manufacturer / Brand Bosch
Manufacturer part number 060117B560

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Impact Drill (850W)

SUPPLIED_WITH : Depth stop, auxiliary handle and case.

850W motor with high torque of 36//15.5Nm
Drilling upto 70mm using a hole-saw
Ball grommet cable lead
Ideal bedded spindle for high precision work
Double fan motor
Mechanical overload clutch
Axial and radial secured side handle with 12 different positions
Rotatable brush plate for equal power in forward & reverse
Dust resistance and easy brush changes
4m long rubber mains lead


Specifications

Attribute Value
Brand Bosch
Drill Type Impact Drill
Voltage Rating 110 V
Corded/Cordless Corded
Brushed/Brushless Motor Brushed
Chuck Size 13 mm
Chuck Type Keyless
Orientation Straight
Wattage 850 W
Drilling Capacity Wood 25 mm
Drilling Capacity Masonry 15 mm
Drilling Capacity Metal 8 mm
Plug Type BS 4343
Model Number GSB 19-2 RE
Checking stock...
VND
7,312,248.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
17,312,248.00
*price per unit indicative
"Bosch Keyless 110V Corded Impact Drill, BS 4343 Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products