Paper Mate Black Ball Point Pen, 1.4 mm
- RS Stock No.:
- 6961768
- Mfr. Prt No.:
- S0767600
- Brand:
- Paper Mate
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 6961768 |
Product description | Paper Mate Black Ball Point Pen, 1.4 mm |
Manufacturer / Brand | Paper Mate |
Manufacturer part number | S0767600 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 28, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
FlexGrip Elite
PAPER MATE FlexGrip Elite features a 1.4mm extra-smooth writing system for an effortless writing experience. Combines the smoothness of a gel pen with a quick-drying super bold ink
Smooth lines due to a larger ball than standard 1.0mm
Rubberised barrel with gripping rings
Click-retractable
Specifications
Attribute | Value |
Brand | Paper Mate |
Type | Ball Point |
Ink Colour | Black |
Tip Size | 1.4 mm |
Tip Thickness | Broad |