LaserLyte-Flex-635-5 Laser Module, 635nm 5mW, Continuous Wave Dot pattern

RS Stock No.:
6973557
Mfr. Prt No.:
LaserLyte-Flex-635-5
Brand:
Global Laser

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6973557
Product description LaserLyte-Flex-635-5 Laser Module, 635nm 5mW, Continuous Wave Dot pattern
Manufacturer / Brand Global Laser
Manufacturer part number LaserLyte-Flex-635-5
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
RS stock number 6973557
Product description LaserLyte-Flex-635-5 Laser Module, 635nm 5mW, Continuous Wave Dot pattern
Manufacturer / Brand Global Laser
Manufacturer part number LaserLyte-Flex-635-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Laser Modules, Global Laser

Laserlyte Flex

This laser is a brilliant a unique laser. From ’Global Laser’, it boasts a brilliant interchangeable laser system. The system has a range of projections which convert the base dot laser into a line, cross or a line with a dot. It is also features a ’plug-and-play’ feature when purchased with the power supply. (697-3591). The laser’s colour is a red for easy visibility.

The unique laser can be used in a variety of applications. You can use it on your home machinery for precise accuracy, production lines for alignment, cutting guidance, straight edge guidance, positing and screen printing.

Note

110 – 240Vdc Power Supply:697-3591

WARNING : These laser diode modules are OEM devices and conform to the emission criteria of BS (EN) 60825. It is recommended that this standard and the Data Sheet are read before these lasers are used. Serious eye damage may result if any laser of 1mW or above is pointed directly at the eye.


Specifications

Attribute Value
Brand Global Laser
Laser Type Continuous Wave
Laser Colour Red
Emission Pattern Dot
Laser Wavelength 635 nm
Optical Output Power 5 mW
Laser Class 3R
Dimensions 11 (Dia.) x 42 mm, 15 (Dia.) x 37 mm
Application Alignment
Diameter 11 mm
Length 37 mm, 42 mm
Series LaserLyte-Flex
Checking stock...
VND
3,204,880.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
13,204,880.00
*price per unit indicative
"LaserLyte-Flex-635-5 Laser Module, 635nm 5mW, Continuous Wave Dot pattern" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products