Kern Weighing Scale, 200kg Weight Capacity
- RS Stock No.:
- 7007055
- Mfr. Prt No.:
- HCB 200K500
- Brand:
- Kern
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7007055 |
Product description | Kern Weighing Scale, 200kg Weight Capacity |
Manufacturer / Brand | Kern |
Manufacturer part number | HCB 200K500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
HCB Industrial Hanging Balances
The HCB series from Kern is a range of Digital Hanging Scales. Ideal for use in a wide range of industrial, commercial and food applications.
SUPPLIED_WITH : Batteries and instruction manual
Adjusting program (CAL)
Stainless steel snap link with safety catch and 15 mm aperture
Up to 200 kg weighing range
TÜV certification
Tare function
Data hold function for easy reading of weighing results
Stainless steel S-hook with 25 mm aperture
12 mm LCD display
Auto-Off function
Battery operated
Specifications
Attribute | Value |
Brand | Kern |
Weighing Capacity | 200 kg |
Scale Type | Hanging |
Resolution | 500 g |
Net Weight | 0.4 kg |
Model Number p | HCB 200 K500 |