Preci-Dip 2.54mm Pitch Vertical 4 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A

RS Stock No.:
7020644
Mfr. Prt No.:
110-87-304-41-001101
Brand:
Preci-Dip

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7020644
Product description Preci-Dip 2.54mm Pitch Vertical 4 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
Manufacturer / Brand Preci-Dip
Manufacturer part number 110-87-304-41-001101
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
RS stock number 7020644
Product description Preci-Dip 2.54mm Pitch Vertical 4 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A
Manufacturer / Brand Preci-Dip
Manufacturer part number 110-87-304-41-001101

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

2.54 mm IC Sockets DIL open frame Preci-dip 110 Series

These Swiss Preci-dip Dual-In-Line 2.54mm pitch 110 Series sockets are open frame Through Hole or SMD perpendicular mounted connectors. The surface mount DIL sockets are designed for reflow soldering including vapour phase with Gull Wing terminations for maximum strength and and easy in-circuit test when mounted on PCB.

Sleeves are Tin plated Brass with 4 finger Gold flash Contact Clips
Stock numbers: 702-0691 , 702-2704 , 702-2701 , 702-2713 , 702-2767, 702-2779 , 702-2773 , 702-2798 and 702-2808 are without a centre bar
Stock numbers: 702-2785 , 702-2798 , 702-2795 , 702-2808 , 702-2811 and 702-2818 have 2 centre bars


Specifications

Attribute Value
Brand Preci-Dip
Number of Contacts 4
Mounting Type Through Hole
Pin Type Turned
Pitch 2.54 mm
Row Width 7.62 mm
Frame Type Open Frame
Termination Method Solder
Contact Plating Gold, Tin
Current Rating 1 A
Orientation Vertical
Length 5 mm
Width 10.1 mm
Depth 2.8 mm
Dimensions 5 x 10.1 x 2.8 mm
Voltage Rating 100 V ac, 150 V dc
Maximum Operating Temperature +125 °C
Housing Material Glass Fibre Reinforced PET
Contact Material Beryllium Copper, Brass
Minimum Operating Temperature -55 °C
Checking stock...
VND
51,410.00
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
151,410.0010,282.00
*price per unit indicative
"Preci-Dip 2.54mm Pitch Vertical 4 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 1A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products