Bosch Rexroth Connecting Component, Gusset, strut profile 80 mm, groove Size 10mm

RS Stock No.:
7031587
Mfr. Prt No.:
3842530360
Brand:
Bosch Rexroth
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
RS stock number 7031587
Product description Bosch Rexroth Connecting Component, Gusset, strut profile 80 mm, groove Size 10mm
Manufacturer / Brand Bosch Rexroth
Manufacturer part number 3842530360

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Barriers and Handrails

Angle Brackets

Easy hazardous area planning
Pre-assembled components - flexible and of modular construction
Fast on-site assembly
Attractive design
Constant protection at low costs

Angle brackets with fixings suitable for Rexroth profiles.
Profile width:
• 50 mm : 7982072
• 80 mm : 7031587
• 90 mm : 7031581

The modular and versatile Bosch Rexroth EcoSafe guarding system offers hazardous area protection for personnel in environments that pose a serious risk to individuals and organisations. The EcoSafe modules offer a wide range of combination possibilities and a flexible, low-cost protective system solution. The emphasis is on easy and fast assembly and the system can also be extended without any difficulty. Unlike steel systems, system upgrades or conversions pose no problem as the modules can be modified to suit changing needs at any time. The Bosch Rexroth EcoSafe protective system meets the strictest European standards for protective barriers.

The EcoSafe system offers the organisation:


Specifications

Attribute Value
Brand Bosch Rexroth
Structural Element Type Strut Profile
Connector Type Gusset
Fits Groove Size 10 mm
Thread Size M8
Length 25 mm
Fits Strut Profile 80 mm
Product Family Bosch Rexroth
Material Aluminium
Checking stock...
VND
607,220.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
1607,220.00
*price per unit indicative
"Bosch Rexroth Connecting Component, Gusset, strut profile 80 mm, groove Size 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products