Sensata / Crydom 100 A Solid State Relay, DC, Surface Mount, MOSFET, 100 V Maximum Load

RS Stock No.:
7034681
Mfr. Prt No.:
D1D100
Brand:
Sensata / Crydom

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7034681
Product description Sensata / Crydom 100 A Solid State Relay, DC, Surface Mount, MOSFET, 100 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D1D100
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
RS stock number 7034681
Product description Sensata / Crydom 100 A Solid State Relay, DC, Surface Mount, MOSFET, 100 V Maximum Load
Manufacturer / Brand Sensata / Crydom
Manufacturer part number D1D100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

Crydom Solid State Relay and Accessories

Crydom 1-DC Series Panel Mount Solid State Relays

MOSFET output
Ratings from 60A to 100A @ 100 Vdc
DC control
Relays are easily paralleled for higher current applications


Specifications

Attribute Value
Brand Sensata / Crydom
Minimum Load Current 5 mA
Maximum Load Current 100 A
Series 1-DC
Mounting Type Surface Mount
Minimum Load Voltage 0 V dc
Maximum Load Voltage 100 V
Minimum Control Voltage 3.5 V dc
Maximum Control Voltage 32 V
Switching Type DC
Output Device MOSFET
Maximum Turn On Time 300 μs
Dimensions 58.4 x 45.7 x 22.9 mm
Off State Leakage Current 0.3 mA
Length 58.4 mm
Operating Temperature Range -30 → +80 °C
Minimum Operating Temperature -30 °C
Maximum Operating Temperature +80 °C
Height 22.9 mm
Control Voltage Range 3.5 → 32 V dc
Load Voltage Range 0 → 100 V dc
Depth 45.7 mm
Checking stock...
VND
4,766,968.00
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,766,968.00
*price per unit indicative
"Sensata / Crydom 100 A Solid State Relay, DC, Surface Mount, MOSFET, 100 V Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products