ABUS 70AL/45 ORANGE All Weather Aluminium, Steel Safety Padlock 53mm
- RS Stock No.:
- 7040115
- Mfr. Prt No.:
- 70AL/45 ORANGE
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7040115 |
Product description | ABUS 70AL/45 ORANGE All Weather Aluminium, Steel Safety Padlock 53mm |
Manufacturer / Brand | ABUS |
Manufacturer part number | 70AL/45 ORANGE |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Coated Aluminium Padlocks
Body and shackle made from aluminium
High corrosion resistance
Inner parts all rust free
Non-spark
Specifications
Attribute | Value |
Brand | ABUS |
Lock Type | Key |
Shackle Diameter | 8 mm |
Shackle Length | 24.5 mm |
Keyed Alike | No |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Aluminium, Steel |
Colour | Orange |
Body Width | 53 mm |
Quantity Per Package | 1 |