ABUS 50867- T65AL/40 Blue All Weather Aluminium, Steel Safety Padlock 43mm
- RS Stock No.:
- 7040260
- Mfr. Prt No.:
- 50867- T65AL/40 Blue
- Brand:
- ABUS

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7040260 |
Product description | ABUS 50867- T65AL/40 Blue All Weather Aluminium, Steel Safety Padlock 43mm |
Manufacturer / Brand | ABUS |
Manufacturer part number | 50867- T65AL/40 Blue |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 27, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Plastic Coated Aluminium Padlocks
Precision extruded aluminium body
Mechanism and shackle coated to prevent chemical corrosion
Hardened steel shackle
Automatic locking
Paracentric keyway
Supplied with 2 keys
Specifications
Attribute | Value |
Brand | ABUS |
Lock Type | Key |
Shackle Diameter | 6.5 mm |
Shackle Length | 22.5 mm |
Keyed Alike | No |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Aluminium, Steel |
Colour | Blue |
Body Width | 43 mm |
Quantity Per Package | 1 |