Loctite Loctite 2700 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time
- RS Stock No.:
- 7081936
- Mfr. Prt No.:
- 1948762
- Brand:
- Loctite
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
RS stock number | 7081936 |
Product description | Loctite Loctite 2700 Green Threadlocking Adhesive, 50 ml, 24 h Cure Time |
Manufacturer / Brand | Loctite |
Manufacturer part number | 1948762 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IE
Product Details
Specifications
Attribute | Value |
Brand | Loctite |
Trade Name | Loctite 2700 |
Application | Threadlocking |
Material Compatibility | Metal |
Threadlocking Strength | High |
Cure Time | 24 h |
Anaerobic | Yes |
Colour | Green |
Product Form | Liquid |
Package Type | Bottle |
Package Size | 50 ml |
Maximum Operating Temperature | +150 °C |
Minimum Operating Temperature | -55 °C |
Operating Temperature Range | -55 → +150 °C |
Viscosity Measurement | 350 → 550 mPa/s |
Chemical Composition | Dimethacrylate Ester |
Viscosity Description | Low Viscosity |
Odour | Characteristic |
Special Features | Anaerobic |