BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
- RS Stock No.:
- 7082683
- Mfr. Prt No.:
- BPV11F
- Brand:
- Vishay

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 7082683 |
Product description | BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package |
Manufacturer / Brand | Vishay |
Manufacturer part number | BPV11F |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7082683 |
Product description | BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package |
Manufacturer / Brand | Vishay |
Manufacturer part number | BPV11F |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IR Phototransistors, Vishay Semiconductor
BPV11 Series Phototransistors
The BPV11 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They come in standard 5mm (T-1 3/4) packages with either a clear or black plastic package. The black packages offer a daylight blocking filter for ambient visible light. The BPV11 series are suitable for use as detectors in industrial electronic circuitry, measurement and control.
Features of the BPV11 phototransistors:
5mm (T-1 3/4) package
Through-hole mounting
3-pins
High radiant sensitivity
Fast response times
Angle of half intensity: 30°
Operating temperature: -40 to +100 °C
Specifications
Attribute | Value |
Brand | Vishay |
Spectrums Detected | Infrared |
Typical Fall Time | 5 µs |
Typical Rise Time | 6 µs |
Number of Channels | 1 |
Maximum Light Current | 9000 µA |
Maximum Dark Current | 50 nA |
Angle of Half Sensitivity | 30 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Package Type | 5mm (T-1 3/4) |
Dimensions | 5.75 x 5.75 x 8.6 mm |
Collector Current | 50 mA |
Minimum Wavelength Detected | 900 nm |
Maximum Wavelength Detected | 980 nm |
Height | 8.6 mm |
Length | 5.75 mm |
Width | 5.75 mm |
Spectral Range of Sensitivity | 900 → 980 nm |